NXP MC25XS6300EK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC25XS6300EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.