The MC32BC3770CSR2 is an industrial-grade power management IC from NXP, featuring a 25-pin package with a bottom terminal position. It operates within a temperature range of -40°C to 85°C and has a single function. The device has a nominal supply voltage of 5V, a maximum supply voltage of 6.2V, and a minimum supply voltage of 4V. It is available in a VFBGA package with dimensions of 2.17mm in width and 2.27mm in length.
NXP MC32BC3770CSR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 25 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B25 |
| Width | 2.17 |
| Length | 2.27 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.2 |
| Supply Voltage-Min (Vsup) | 4 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MC32BC3770CSR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.