The MC32PF3000A7EPR2 is a power management IC with 12 channels, operating within a temperature range of -40°C to 85°C. It is supplied with a voltage between 2.8V and 4.5V. The IC is packaged in a 48-pin HVQCCN package, measuring 7mm in width and length. It is designed for industrial applications and is suitable for use in a variety of power management systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC32PF3000A7EPR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC32PF3000A7EPR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Number of Channels | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC32PF3000A7EPR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.