NXP MC33129EFR2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Frequency | 300kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33129EFR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
