
The MC33143DW is a dual high side driver IC from NXP, featuring fault protection against over voltage and temperature conditions. It operates over a temperature range of -40°C to 150°C and is packaged in a SOIC-24 package. The device is not RoHS compliant due to the presence of lead. It is available in rail or tube packaging and is suitable for use in a variety of applications.
NXP MC33143DW technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC33143DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
