NXP MC33186DH1 technical specifications.
| Package/Case | HSOP |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Frequency | 20kHz |
| Halogen Free | Not Halogen Free |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current per Channel | 5A |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33186DH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
