
HALF BRIDGE BASED PRPHL DRVR
NXP MC33186HVW1R2 technical specifications.
| Package/Case | HSOP |
| Halogen Free | Not Halogen Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.5A |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 2 |
| On-State Resistance | 150mR |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 5A |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.078135oz |
| RoHS | Compliant |
No datasheet is available for this part.
