NXP MC33186VW1 technical specifications.
| Package/Case | HSOP |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Halogen Free | Not Halogen Free |
| Interface | Logic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 2 |
| Output Current | 7.8A |
| Output Current per Channel | 5A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 15us |
| Turn-On Delay Time | 15us |
| Weight | 0.078135oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33186VW1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.