
The MC33186VW2R2 is a surface mount logic fault protected switch with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features over voltage, over temperature, and short circuit fault protection. The switch has an output current per channel of 5A and is packaged in a tape and reel format with 750 units per package.
Sign in to ask questions about the NXP MC33186VW2R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC33186VW2R2 technical specifications.
| Package/Case | HSOP |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Interface | Logic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current per Channel | 5A |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Weight | 0.078135oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33186VW2R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
