
The MC33215BE is a specialized audio IC from NXP, packaged in a 13-unit SDIP package for through-hole mounting. It operates within a temperature range of -20°C to 70°C. The IC has a supply current of 15mA and is lead-free compliant.
NXP MC33215BE technical specifications.
| Package/Case | SDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Supply Current | 15mA |
| Weight | 0.154833oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33215BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
