Sign in to ask questions about the NXP MC33288DDH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC33288DDH technical specifications.
| Package/Case | HSOP |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 5W |
| Max Supply Current | 8mA |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| Output Current | 40A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Weight | 0.078696oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC33288DDH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
