
The MC33288DDHR2 is a dual hot swap controller from NXP, designed for high current applications. It features a maximum output current of 40A and a maximum power dissipation of 5W. The device is packaged in a HSOP package and operates over a temperature range of -40°C to 150°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC33288DDHR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC33288DDHR2 technical specifications.
| Package/Case | HSOP |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 5W |
| Max Supply Current | 8mA |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| Output Current | 40A |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Weight | 0.078696oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC33288DDHR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
