Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC33289DWR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC33289DWR2 technical specifications.
| Package/Case | SOIC |
| Clamping Voltage-Max | 7V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| On-state Resistance-Max | 40MR |
| Operating Supply Current | 6mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rated Current-Max | 9A |
| RoHS Compliant | No |
| Weight | 0.026364oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC33289DWR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
