
The MC33291DW is an 8-channel low-side driver IC from NXP, featuring a SPI interface and packaged in a SOIC package. It offers fault protection against over voltage and over temperature conditions. The device operates within a temperature range of -40°C to 150°C and can handle a maximum output current of 500mA. The IC is available in a rail/Tube packaging configuration and is not RoHS compliant. It is designed for use in applications requiring a high degree of reliability and fault tolerance.
NXP MC33291DW technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Number of Outputs | 8 |
| Output Configuration | Low Side |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC33291DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
