
The MC33291DWR2 is an 8-channel low-side hot swap controller from NXP, featuring SPI interface and SOIC package. It provides fault protection against over voltage and over temperature conditions. The device operates within a temperature range of -40°C to 150°C and can supply a maximum output current of 500mA. The MC33291DWR2 is packaged in cut tape and contains lead, making it a lead-free component.
NXP MC33291DWR2 technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Number of Outputs | 8 |
| Output Configuration | Low Side |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC33291DWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
