Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC33298DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC33298DW technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 350mR |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Output Configuration | Low Side |
| Output Voltage | 65V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC33298DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
