
The MC33298DWR2 is an 8-channel low-side hot swap controller from NXP. It features a SOIC package and operates over a temperature range of -40°C to 150°C. The device has an output voltage of 65V and a maximum output current of 1A. It also provides fault protection against over voltage and over temperature conditions. The IC is available in cut tape packaging and contains lead, making it non-compliant with lead-free requirements.
NXP MC33298DWR2 technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Output Configuration | Low Side |
| Output Voltage | 65V |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC33298DWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
