NXP MC33298P technical specifications.
| Package/Case | DIP |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Outputs | 8 |
| Output Configuration | Low Side |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC33298P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
