
The MC33385VWR2 is a 4-channel low-side driver IC from NXP, designed for SPI interface operation. It can handle a maximum output current of 2A and has a minimum supply voltage of 4.5V. The device is packaged in a lead-free HSOP package and has a maximum operating temperature of 150°C. It is not RoHS compliant, but is available in tape and reel packaging with 750 units per package.
NXP MC33385VWR2 technical specifications.
| Package/Case | HSOP |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Configuration | Low Side |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 17mA |
| Turn-Off Delay Time | 4700ns |
| Turn-On Delay Time | 2500ns |
| Weight | 0.078135oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC33385VWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
