NXP MC33389DDW technical specifications.
| Package/Case | SOIC |
| Data Rate | 125Kbps |
| Interface | CAN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 27V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Weight | 0.026808oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC33389DDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
