NXP MC33389DDWR2 technical specifications.
| Package/Case | SOIC |
| Interface | CAN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Weight | 0.026808oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC33389DDWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
