Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC33394DH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC33394DH technical specifications.
| Package/Case | HSOP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC33394DH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.