
The MC33395EW is a 6-channel 3-phase gate driver IC from NXP, designed for surface mount applications. It operates within a temperature range of -40°C to 150°C and has a maximum operating supply voltage of 24V. The device has a supply current of 1.8mA and is packaged in a SOIC package. The MC33395EW is not RoHS compliant.
NXP MC33395EW technical specifications.
| Package/Case | SOIC |
| Channel Type | 3-Phase |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 24V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 1.8mA |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC33395EW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
