Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC33395EWR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC33395EWR2 technical specifications.
| Package/Case | SOIC |
| Channel Type | 3-Phase |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 1.8mA |
| Type | Integrated Circuit (IC) |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC33395EWR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
