IC Lin Interface W/wake 8-SOIC
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 20Kbps |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | No |
| Simplex/Duplex | Half Duplex |
| RoHS | Not Compliant |