The MC33399DR2 is a half-duplex interface IC with a data rate of 20Kbps. It is packaged in a surface-mount SOIC package and is rated for operation between -40°C and 125°C. The device is not halogen-free and contains lead, making it non-RoHS compliant.
NXP MC33399DR2 technical specifications.
| Package/Case | SOIC |
| Data Rate | 20Kbps |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | No |
| Simplex/Duplex | Half Duplex |
| RoHS | Not Compliant |
No datasheet is available for this part.