DATACOM, INTERFACE CIRCUIT, PDSO8
Checking distributor stock and pricing after the page loads.
NXP MC33399PEF technical specifications.
| Package/Case | SOIC |
| Data Rate | 60Kbps |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 18V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 6us |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MC33399 |
| Supply Current | 3mA |
| Weight | 0.002616oz |
| RoHS | Compliant |
No datasheet is available for this part.