NXP MC33486DH technical specifications.
| Package/Case | HSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 10A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Supply Current | 9mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MC33486DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
