
RF Transmitter FSK, OOK 315 ~ 434MHz, 868 ~ 928MHz -3dBm 10 kbps PCB, Surface Mount Antenna 14-TSSOP (0.173", 4.40mm Width)
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC33493DTBER2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Current - Transmitting | 11.6mA |
| Data Rate | 10Kbps |
| Frequency | 928MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33493DTBER2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
