NXP MC33591FTA technical specifications.
| Package/Case | LQFP |
| Current - Receiving | 5.7mA |
| Frequency | 434MHz |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 5mA |
| Operating Frequency | 434 MHz |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| RoHS Compliant | No |
| Sensitivity | -105dBm |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC33591FTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
