The MC33591FTAER2 is an RF transceiver from NXP, packaged in a lead-free LQFP. It operates at a frequency of 434MHz and a nominal supply current of 5mA. The device is designed to function within a temperature range of -40°C to 85°C. It is compliant with RoHS regulations and is available in tape and reel packaging with a quantity of 2000 units per package.
NXP MC33591FTAER2 technical specifications.
| Package/Case | LQFP |
| Current - Receiving | 5.7mA |
| Frequency | 434MHz |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 5mA |
| Operating Frequency | 434 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -105dBm |
| Weight | 0.002064oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33591FTAER2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.