Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC33594FTAER2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC33594FTAER2 technical specifications.
| Package/Case | LQFP |
| Current - Receiving | 5.7mA |
| Frequency | 434MHz |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 5mA |
| Operating Frequency | 434 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | -105dBm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33594FTAER2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.