
The NXP MC33594FTAR2 is a surface mount RF transceiver packaged in a 4mm x 4mm LQFP. It operates over a temperature range of -40°C to 105°C and has a nominal supply current of 5mA. The device is sensitive to -105dBm and has a receiving current of 5.7mA. The MC33594FTAR2 is compliant with RoHS regulations and is available on cut tape in quantities of one. However, it contains lead and is not lead-free.
NXP MC33594FTAR2 technical specifications.
| Package/Case | LQFP |
| Current - Receiving | 5.7mA |
| Frequency | 434MHz |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Sensitivity | -105dBm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33594FTAR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
