
Checking distributor stock and pricing after the page loads.
NXP MC33596FCE technical specifications.
| Package/Case | QFN EP |
| Current - Receiving | 10.3mA |
| Depth | 5mm |
| Frequency | 915MHz |
| Halogen Free | Halogen Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Frequency | 915 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | No |
| Sensitivity | -104dBm |
| Weight | 0.002198oz |
| RoHS | Not Compliant |
No datasheet is available for this part.