
The MC33596FJAE is a specialized telecom IC with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It operates at a frequency of 915 MHz and has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.1V. The IC is packaged in a halogen-free LQFP-32 package and is RoHS compliant.
NXP MC33596FJAE technical specifications.
| Package/Case | LQFP |
| Current - Receiving | 10.3mA |
| Depth | 5mm |
| Frequency | 915MHz |
| Halogen Free | Halogen Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.1V |
| Operating Frequency | 915 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 360 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sensitivity | -104dBm |
| Weight | 0.003279oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33596FJAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
