Sign in to ask questions about the NXP MC33596FJAER2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC33596FJAER2 technical specifications.
| Package/Case | LQFP |
| Current - Receiving | 10.3mA |
| Frequency | 915MHz |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 915 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sensitivity | -104dBm |
| Weight | 0.003279oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC33596FJAER2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
