
Automotive-grade, 8-terminal serial link interface IC supporting ISO K-Line communication. Features a supply voltage of 5V nominal and operates across an extended temperature range from -40°C to 125°C. Housed in a compact R-PDSO-G8 package with dimensions of 3.9mm width and 4.9mm length, this dual-terminal component offers a single specialized interface function.
Sign in to ask questions about the NXP MC33660BEFR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC33660BEFR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC33660BEFR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.