The MC33660EF is an 8-pin SON packaged specialized IC from NXP, designed for automotive applications. It operates within a temperature range of -40 to 125°C and has a nominal supply voltage of 5V. The device features a dual terminal position and is classified as an automotive temperature grade product.
NXP MC33660EF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MC33660EF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.