The MC33660EFR2 is a single IC from NXP with a maximum operating temperature of 125°C. It has 8 terminals and operates within a temperature range of -40°C to 125°C. The IC is supplied with a nominal voltage of 5V. It is packaged in a RoHS compliant, plastic SOICN-8 package with dimensions of 3.9mm width and 4.9mm length. The IC is designed for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC33660EFR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC33660EFR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MC33660EFR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.