NXP MC33661PEF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 13.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC33661PEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.