The MC33662BLEFR2 is an 8-channel interface IC from NXP, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is supplied with a nominal voltage of 13.5V. The device is packaged in a R-PDSO-G8 package, measuring 3.9mm in width and 4.9mm in length. It is rated for automotive temperature grade and supports a single function.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC33662BLEFR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC33662BLEFR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 13.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC33662BLEFR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.