The MC33662JEF is an 8-terminal dual interface IC from NXP, featuring a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 13.5 volts and is designed for use in automotive applications. The IC is packaged in a R-PDSO-G8 package, measuring 3.9mm in width and 4.9mm in length.
NXP MC33662JEF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 13.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC33662JEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.