NXP MC33662LEFR2 technical specifications.
| Package/Case | SOIC N |
| Data Rate | 100Kbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 6.7V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 13.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 175mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 8mA |
| Weight | 0.002616oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33662LEFR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
