NXP MC33662SEF technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Kbps |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 6.7V |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Receiver Hysteresis | 175mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 8mA |
| Supply Voltage-Nom | 18V |
| Weight | 0.002616oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33662SEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
