Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC33662SEFR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC33662SEFR2 technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Kbps |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 27V |
| Min Supply Voltage | 6.7V |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 175mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 8mA |
| Weight | 0.002616oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33662SEFR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
