This 14-pin automotive SOP interface IC operates over a temperature range of -40 to 125°C and is supplied at 13.5V. The device features a dual terminal position and has a width and length of 3.9mm and 8.65mm, respectively. It is classified as a single function device with a JEDEC package code of R-PDSO-G14.
NXP MC33663ALEF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 13.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC33663ALEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.