
The MC33689DDWBR2 is a surface mount SPI interface IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a supply current of 8mA and is packaged in a SOIC package. This IC is not RoHS compliant and is not halogen free.
NXP MC33689DDWBR2 technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Kbps |
| Halogen Free | Not Halogen Free |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 8mA |
| Weight | 0.01799oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC33689DDWBR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
