
The MC33689DWBR2 is a surface mount interface IC from NXP, available in a tape and reel package of 1000 units. It operates over a temperature range of -40°C to 125°C and has a supply current of 8mA. This IC supports SPI and serial interfaces with a maximum data rate of 100Kbps.
NXP MC33689DWBR2 technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Kbps |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 8mA |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC33689DWBR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
