
The MC33696FJAE is a specialized telecom IC with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It operates on a supply voltage of 5V and has a maximum supply voltage of 5.5V. The IC is available in a lead-free LQFP package with a package quantity of 360 units per tray. It is RoHS compliant and halogen free.
NXP MC33696FJAE technical specifications.
| Package/Case | LQFP |
| Current - Receiving | 24mA |
| Current - Transmitting | 13.5mA |
| Data Rate | 22.6Kbps |
| Depth | 5mm |
| Frequency | 862MHz |
| Halogen Free | Halogen Free |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 915MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.1V |
| Operating Supply Voltage | 5V |
| Package Quantity | 360 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sensitivity | -106.5dBm |
| Weight | 0.003279oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC33696FJAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
