
16-pin SO package FM RF receiver IC for surface mount applications. Features a 100 to 500 MHz operating frequency range with a 0.1 to 100 MHz operating band. Supports 2V to 9V supply voltages, with typical operation at 2.5V, 3.3V, and 5V. Operating temperature range is -30°C to 70°C.
NXP MC3371DR2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Receiver |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Modulation Technique | FM |
| Maximum RF Operating Frequency Range | 100 to 500MHz |
| Maximum RF Operating Frequency | 100MHz |
| Min Operating Supply Voltage | 2V |
| Operating Band Frequency | 0.1 to 100MHz |
| Max Operating Supply Voltage | 9V |
| Typical Operating Supply Voltage | 2.5V|3.3V|5V |
| Cage Code | H1R01 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP MC3371DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.